Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 plastic package. Features a 600W peak pulse power rating and 100A maximum surge current capability. Operates with a reverse standoff voltage of 15.3V, a maximum breakdown voltage of 18.9V, and a clamping voltage of 25.2V. Offers a wide operating temperature range from -55°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Taiwan Semiconductor P6KE18CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE18CA to view detailed technical specifications.
No datasheet is available for this part.