The P6KE200A is a unidirectional transient voltage suppressor with a clamping voltage of 274V and a minimum breakdown voltage of 190V. It is available in a DO-15 package with a diameter of 3.6mm and a height of 3.6mm. The device is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The P6KE200A is RoHS compliant and has a maximum surge current of 100A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor P6KE200A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 171V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE200A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.