Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 plastic package. Features 600W peak pulse power dissipation and 22A peak pulse current handling. Offers a minimum breakdown voltage of 19V and a clamping voltage of 27.7V. Operates across a temperature range of -55°C to 175°C with a maximum reverse leakage current of 1µA. Designed for through-hole mounting and supplied on tape and reel.
Taiwan Semiconductor P6KE20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.