Unidirectional TVS Diode for transient voltage suppression. Features a 27V DC rated voltage and 23.1V reverse standoff voltage. Offers a 37.5V clamping voltage and 600W peak pulse power handling. Operates across a -55°C to 175°C temperature range with a 1uA max reverse leakage current. Packaged in a DO-15 through-hole mount with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor P6KE27A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 37.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| Width | 3.6mm |
| RoHS | Compliant |