Bi-directional TVS diode for circuit protection. Features a 23.1V reverse stand-off voltage and 600W peak pulse power dissipation. This single element component offers a maximum clamping voltage of 37.5V and a maximum peak pulse current of 16.8A. Designed for through-hole mounting in a DO-15 axial lead package, it operates across a wide temperature range of -65°C to 175°C.
Sign in to ask questions about the Taiwan Semiconductor P6KE27CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor P6KE27CA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Package Weight (g) | 0.4 |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 23.1V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 37.5V |
| Maximum Peak Pulse Current | 16.8A |
| Minimum Breakdown Voltage | 25.7V |
| Peak Pulse Power Dissipation | 600W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | SDM41 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiwan Semiconductor P6KE27CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.