Unidirectional TVS Diode for transient voltage suppression, featuring a 36V DC rated voltage and 600W peak pulse power. This ZENER diode offers a minimum breakdown voltage of 34.2V and a clamping voltage of 49.9V, with a maximum surge current of 100A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C. The component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor P6KE36A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Clamping Voltage | 49.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE36A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.