Bidirectional TVS Diode for surge suppression, featuring 600W peak pulse power and a 39V DC rated voltage. This component offers a 33.3V reverse standoff voltage and a 41V maximum breakdown voltage, with a clamping voltage of 53.9V. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -55°C to 175°C and handles a maximum surge current of 100A. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 53.9V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Compliant |