Unidirectional TVS Diode, 600W Peak Pulse Power, 380V Minimum Breakdown Voltage, and 548V Clamping Voltage. Features a 400V DC Rated Voltage and 342V Reverse Standoff Voltage, with a maximum reverse leakage current of 1µA. This silicon diode operates within a temperature range of -55°C to 175°C and is housed in a DO-15 plastic package for through-hole mounting. RoHS and REACH SVHC compliant, it offers 5W power dissipation and a 100A maximum surge current capability.
Taiwan Semiconductor P6KE400A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 548V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.