Unidirectional TVS Diode, 600W Peak Pulse Power, 47V DC Rated Voltage, and 40.2V Reverse Standoff Voltage. Features a 64.8V Clamping Voltage and 44.7V Minimum Breakdown Voltage. Operates across a temperature range of -55°C to 175°C, with a 5W Power Dissipation and 100A Maximum Surge Current. Packaged in a DO-15 plastic case for through-hole mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor P6KE47A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 64.8V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 47V |
| RoHS | Compliant |