Bidirectional TVS Diode, a transient voltage suppressor with a 62V DC rated voltage and 53V reverse standoff voltage. Features a 600W peak pulse power rating, 100A max surge current, and 7.1A peak pulse current. Operates across a -55°C to 175°C temperature range with a 85V clamping voltage. Packaged in a DO-15 through-hole mount, this RoHS compliant component offers 1 bidirectional channel.
Taiwan Semiconductor P6KE62CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 85V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 62V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE62CA to view detailed technical specifications.
No datasheet is available for this part.