The P6SMB100CA is a bidirectional transient voltage suppressor with a clamping voltage of 137V and a peak pulse power of 600W. It is packaged in a DO-214AA case and is rated for operation between -65°C and 150°C. The device is available in quantities of 3000 per reel and is compliant with RoHS regulations.
Taiwan Semiconductor P6SMB100CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.