The P6SMB10CA is a bidirectional transient voltage suppressor with a clamping voltage of 14.5V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. The P6SMB10CA is available in a tape and reel packaging with 3000 units per package.
Taiwan Semiconductor P6SMB10CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.