The P6SMB150A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 143V and a maximum operating temperature of 150°C. It is available in a DO-214AA package, suitable for surface mount applications. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is lead-free and RoHS compliant, making it suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |