The P6SMB18CA transient voltage suppressor is a bidirectional device with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is lead free and RoHS compliant, packaged in a DO-214AA surface mount package. It can handle a maximum surge current of 100A and a peak pulse power of 600W.
Taiwan Semiconductor P6SMB18CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.