The P6SMB200CA is a surface mount transient voltage suppressor with a clamping voltage of 274V and a minimum breakdown voltage of 190V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 100A. The device is lead free and RoHS compliant, packaged in a DO-214AA case with a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 274V |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |