This SILICON transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is a unidirectional diode with a maximum reverse voltage of 17.1 volts and a maximum breakdown voltage of 21 volts. The diode has a maximum non-repetitive peak reverse power dissipation of 600 milliwatts and a maximum power dissipation of 3 watts. It is packaged in a 2-pin DO-214AA package made of green plastic.
Taiwan Semiconductor P6SMB20AM4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| Breakdown Voltage-Min | 19 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 21 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.