The P6SMB220A is a unidirectional surge suppressor from Taiwan Semiconductor with a maximum operating temperature range of -65°C to 150°C. It features a clamping voltage of 328V and a peak pulse power of 600W. The device is lead free and RoHS compliant, packaged in a DO-214AA case and available in tape and reel quantities of 3000. The P6SMB220A is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 328V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |