The P6SMB30A transient voltage suppressor diode from Taiwan Semiconductor features a clamping voltage of 41.4V and a maximum surge current of 100A. It operates within a temperature range of -65°C to 150°C and is packaged in a lead-free DO-214AA package. The device is RoHS compliant and suitable for use in high-power applications, with a peak pulse power rating of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |