The P6SMB30CA transient voltage suppressor is a unidirectional device with a clamping voltage of 41.4V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is packaged in a DO-214AA case. The device is lead-free and RoHS compliant, with a maximum surge current of 100A. It is available in quantities of 3000 units per reel.
Taiwan Semiconductor P6SMB30CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 41.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.