The P6SMB36A is a unidirectional surge suppressor from Taiwan Semiconductor with a clamping voltage of 49.9V and a minimum breakdown voltage of 34.2V. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is lead-free and RoHS compliant, suitable for surface mount applications.
Taiwan Semiconductor P6SMB36A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.