600W Bidirectional TVS Diode, DO-214AA package, designed for transient voltage suppression. Features a 30.8V reverse standoff voltage, 34.2V minimum breakdown voltage, and 49.9V clamping voltage. Handles a peak pulse current of 12.6A and a maximum surge current of 100A. Operates across a wide temperature range from -65°C to 150°C. This surface mount component offers 600W peak pulse power dissipation and is RoHS compliant.
Taiwan Semiconductor P6SMB36CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6SMB36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.