Bidirectional TVS Diode, 600W Peak Pulse Power, 59.3V Clamping Voltage, and 36.8V Operating Supply Voltage. This silicon diode features a DO-214AA package, 100A Max Surge Current, and operates across a temperature range of -65°C to 150°C. It is lead-free, RoHS compliant, and supplied on tape and reel in quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |