Bidirectional TVS Diode, 600W Peak Pulse Power, 77V Clamping Voltage, and 47.8V Operating Supply Voltage. Features a 100A Max Surge Current and is housed in a DO-214AA package. This lead-free, RoHS compliant component operates from -65°C to 150°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |