The P6SMB62CA transient voltage suppressor from Taiwan Semiconductor is a bidirectional device with a clamping voltage of 85V and a minimum breakdown voltage of 58.9V. It is available in a DO-214AA package and is suitable for surface mount applications. The device can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a maximum surge current of 100A. The P6SMB62CA is RoHS compliant and is packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Direction | Bidirectional |
| Height | 2.41mm |
| Length | 4.75mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |