RECTIFIER DIODE,SCHOTTKY,40V V(RRM),SOD-323
Taiwan Semiconductor RB751V-40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.