Rectifier Diode, 1 Element, 0.8A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor RS1JL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.