General purpose rectifier diode, 1A, 1000V repetitive peak reverse voltage. Features a single silicon element in a 2-terminal DO-214AC (SMA) plastic package. Operates across a wide temperature range from -55°C to 150°C.
Taiwan Semiconductor RS1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.