General purpose rectifier diode, single, with a 1kV reverse voltage rating and 1A average forward current. Features a 1.1V forward voltage drop, 12pF capacitance, and 30A surge current capability. Housed in an SMA package, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Sign in to ask questions about the Taiwan Semiconductor S1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor S1M technical specifications.
| Capacitance | 12pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.