The SA13A is a unidirectional surge protector diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 175°C. It features a peak pulse power of 500W and a maximum surge current of 70A. The diode is packaged in a DO-15 case and is designed for through-hole mounting. The SA13A is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| Height | 3.6mm |
| Length | 7.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 13V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |