The SA15CA is a bidirectional surge suppressor from Taiwan Semiconductor with a clamping voltage of 24.4V and a peak pulse power of 500W. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device is packaged in a DO-15 case and is available in quantities of 3500 per reel. It is designed to handle a maximum surge current of 70A and has a DC rated voltage of 15V.
Taiwan Semiconductor SA15CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 15V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SA15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.