The SA17A is a surge suppressor with a clamping voltage of 27.6V and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 70A. The device is packaged in a DO-15 case and is lead-free. It is RoHS compliant and suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SA17A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 17V |
| RoHS | Compliant |
No datasheet is available for this part.