Taiwan Semi SA20CA, Bi-Directional TVS Diode, 500W, 2-Pin DO-15
Taiwan Semiconductor SA20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Width | 3.6mm |
| RoHS | Compliant |
No datasheet is available for this part.