The SA51A is a unidirectional surge suppressor with a clamping voltage of 82.4V and a minimum breakdown voltage of 56.7V. It is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead-free and RoHS compliant, with a maximum surge current of 70A and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 82.4V |
| Diameter | 3.6mm |
| Direction | Unidirectional |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Operating Supply Voltage | 51V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 51V |
| Width | 3.6mm |
| RoHS | Compliant |