TVS Diodes - Transient Voltage Suppressors 58V 500W 5% Uni
Taiwan Semiconductor SA58A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70A |
| Operating Supply Voltage | 58V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| RoHS | Compliant |
No datasheet is available for this part.