BRIDGE RECTIFIER,1-PHASE FULL-WAVE,800V V(RRM),BR-3W
Taiwan Semiconductor SB106G technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiwan Semiconductor SB106G to view detailed technical specifications.
No datasheet is available for this part.