The SB2510 bridge rectifier from Taiwan Semiconductor is a discrete semiconductor component. It has a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. The device is RoHS compliant and available in a package quantity of 50. The SB2510 is designed to handle high surge currents of up to 300A.
Sign in to ask questions about the Taiwan Semiconductor SB2510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SB2510 technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SB2510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.