ABB Wire and Cable Management Shrink-Kon SB254 - SB254
Taiwan Semiconductor SB254 technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.