The SB254W is a bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It has a maximum surge current of 300A and a maximum reverse leakage current of 10uA. The device is packaged in a quantity of 50 units and is compliant with RoHS regulations. The SB254W measures 11.23mm in height and 29mm in length and width.
Taiwan Semiconductor SB254W technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.