BRIDGE RECTIFIER,1-PHASE FULL-WAVE,1KV V(RRM),BR-3Q
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SB3510 technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |