The SB352W bridge rectifier from Taiwan Semiconductor features a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 400A. The device is packaged in a 50-unit quantity and is compliant with RoHS regulations. The SB352W measures 11.23mm in height and 29mm in length and width.
Taiwan Semiconductor SB352W technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.