Rectifier Diode, Schottky, 1 Element, 20V V(RRM)
Sign in to ask questions about the Taiwan Semiconductor SD103CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SD103CW technical specifications.
| Element Configuration | Single |
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SD103CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.