The SF1004G is a general purpose rectifier diode from Taiwan Semiconductor, packaged in a TO-220AB case. It operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 10uA. The diode can handle a maximum surge current of 125A and a reverse voltage of 200V. It is available in quantities of 2000 and is packaged in rail or tube packaging. The SF1004G is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SF1004G technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.