RECTIFIER DIODES,COMMON CATHODE,200V V(RRM),TO-220AB
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SF1004G-Q1 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.