Rectifier Diode, 1 Phase, 2 Element, 4A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
Taiwan Semiconductor SF802G technical specifications.
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SF802G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.