Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
Taiwan Semiconductor SFF2008G technical specifications.
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SFF2008G to view detailed technical specifications.
No datasheet is available for this part.