Bidirectional Transient Voltage Suppressor (TVS) diode offering 100V reverse standoff voltage and 162V clamping voltage. Features 300W peak pulse power dissipation, 40A maximum surge current, and 1.9A peak pulse current. Designed for surface mount applications in a DO-214AC package, with dimensions of 4.6mm length, 2.83mm width, and 2.3mm height. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 5µA. Includes ESD protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 2.83mm |
| RoHS | Compliant |