Bidirectional transient voltage suppressor (TVS) diode for surge protection. Features 11V reverse standoff voltage, 13.5V max breakdown voltage, and 18.2V clamping voltage. Offers 400W peak pulse power and 40A max surge current capability. Designed for surface mount installation in a DO-214AC package, with operating temperatures from -55°C to 150°C. Includes ESD protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor SMAJ11CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 50ns |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Width | 2.83mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ11CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.