Bidirectional transient voltage suppressor diode with 400W peak pulse power and 12V DC rated voltage. Features a 19.9V clamping voltage and 40A maximum surge current. Encased in a DO-214AC package with a 2-pin SMA configuration. Operates across a wide temperature range from -55°C to 150°C. This lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Taiwan Semiconductor SMAJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor SMAJ12CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMAJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.