Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 130V reverse standoff voltage. Features a 209V clamping voltage and 144V minimum breakdown voltage, with a maximum reverse leakage current of 5µA. Designed for surface mount applications in a DO-214AC package, this silicon component provides ESD protection and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor SMAJ130CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 130V |
| Width | 2.83mm |
| RoHS | Compliant |
No datasheet is available for this part.