Unidirectional TVS Diode, 400W peak pulse power, designed for surface mount applications in a DO-214AC package. Features a 13V reverse standoff voltage and 21.5V clamping voltage. Offers ESD protection with a maximum surge current of 40A and peak pulse current of 18.6A. Operates across a wide temperature range of -55°C to 150°C, with a low maximum reverse leakage current of 5uA. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 17.6V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Width | 2.83mm |
| RoHS | Compliant |